Technical Document
Specifications
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Shoe Size JP/CN
31.5
Country of Origin
Tunisia
BD 66.500
BD 66.500 1 Pair (Exc. Vat)
BD 73.150
BD 73.150 1 Pair (inc. VAT)
1
BD 66.500
BD 66.500 1 Pair (Exc. Vat)
BD 73.150
BD 73.150 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Shoe Size JP/CN
31.5
Country of Origin
Tunisia