Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65

RS Stock No.: 219-913Brand: JCBManufacturers Part No.: JCB-PLT20-22.2V
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

JCB

Type

Industrial Site Light

Lamp Type

LED

Wattage

20 W

Luminosity

2000 lumens

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 117.601

BD 117.601 Each (Exc. Vat)

BD 129.361

BD 129.361 Each (inc. VAT)

JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65

BD 117.601

BD 117.601 Each (Exc. Vat)

BD 129.361

BD 129.361 Each (inc. VAT)

JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JCB

Type

Industrial Site Light

Lamp Type

LED

Wattage

20 W

Luminosity

2000 lumens

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

Country of Origin

China