JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 45 → 65mm ID
Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
45 → 65mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
45mm
Inside Diameter Maximum
65mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 45 → 65mm ID
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 45 → 65mm ID
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
45 → 65mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
45mm
Inside Diameter Maximum
65mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex