Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
8 → 10mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
8mm
Inside Diameter Maximum
10mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Product details
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D
BD 3.938
BD 0.394 Each (In a Pack of 10) (Exc. Vat)
BD 4.332
BD 0.433 Each (In a Pack of 10) (inc. VAT)
10
BD 3.938
BD 0.394 Each (In a Pack of 10) (Exc. Vat)
BD 4.332
BD 0.433 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.394 | BD 3.938 |
50 - 90 | BD 0.383 | BD 3.832 |
100 - 290 | BD 0.368 | BD 3.675 |
300+ | BD 0.352 | BD 3.518 |
Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
8 → 10mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
8mm
Inside Diameter Maximum
10mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Product details
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D