JCS Hi-Torque 5 Piece Stainless Steel Hose Clip Kit, 20 → 27mm and 470 → 500mm Inside Diameter

RS Stock No.: 727-5942Brand: JCS Hi-TorqueManufacturers Part No.: MTC150P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

5

Smallest Clip Inside Diameter

20 → 27mm

Largest Clip Inside Diameter

470 → 500mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Multi-torque™ Banding

The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.

Features and Benefits

Strong
Can cut to size
Rounded edges
8 mm A/F slotted hexagon adjusting screws

Typical Applications

Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.

Stock information temporarily unavailable.

BD 24.838

BD 24.838 1 Bag of 5 (Exc. Vat)

BD 27.322

BD 27.322 1 Bag of 5 (inc. VAT)

JCS Hi-Torque 5 Piece Stainless Steel Hose Clip Kit, 20 → 27mm and 470 → 500mm Inside Diameter

BD 24.838

BD 24.838 1 Bag of 5 (Exc. Vat)

BD 27.322

BD 27.322 1 Bag of 5 (inc. VAT)

JCS Hi-Torque 5 Piece Stainless Steel Hose Clip Kit, 20 → 27mm and 470 → 500mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

5

Smallest Clip Inside Diameter

20 → 27mm

Largest Clip Inside Diameter

470 → 500mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Multi-torque™ Banding

The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.

Features and Benefits

Strong
Can cut to size
Rounded edges
8 mm A/F slotted hexagon adjusting screws

Typical Applications

Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.