Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JCS 1 Piece Stainless Steel Hose Clip Banding

RS Stock No.: 179-7194Brand: JCSManufacturers Part No.: NBS10P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 42.834

BD 42.834 Each (Exc. Vat)

BD 47.117

BD 47.117 Each (inc. VAT)

JCS 1 Piece Stainless Steel Hose Clip Banding

BD 42.834

BD 42.834 Each (Exc. Vat)

BD 47.117

BD 47.117 Each (inc. VAT)

JCS 1 Piece Stainless Steel Hose Clip Banding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom