Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JDSU FFL-050 +FL-050-U12 Single Mode & Multimode Fibre Optic Locator

RS Stock No.: 722-6757Brand: JDSUManufacturers Part No.: FFL-050 + FL-050-U12
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

JDSU

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Locator

Connector Type

Fixed FC, Fixed SC, Fixed ST

Wavelengths

650nm

Operation Test Distance

5 km, 7 km

Battery Type

AAA

Battery Life

30 h

Power Source

Battery

Includes

Case

Width

35mm

Length

114mm

Dimensions

114 x 35 x 20mm

Height

20mm

Model Number p

FFL-050 +FL-050-U12

Weight

46g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JDSU FFL-050 +FL-050-U12 Single Mode & Multimode Fibre Optic Locator

P.O.A.

JDSU FFL-050 +FL-050-U12 Single Mode & Multimode Fibre Optic Locator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JDSU

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Locator

Connector Type

Fixed FC, Fixed SC, Fixed ST

Wavelengths

650nm

Operation Test Distance

5 km, 7 km

Battery Type

AAA

Battery Life

30 h

Power Source

Battery

Includes

Case

Width

35mm

Length

114mm

Dimensions

114 x 35 x 20mm

Height

20mm

Model Number p

FFL-050 +FL-050-U12

Weight

46g

You may be interested in