Jelt Foam Cotton Bud & Swab, Plastic Handle, For use with Cleaning, Length 150mm, Pack of 50

RS Stock No.: 160-9412Brand: JeltManufacturers Part No.: 003610
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Brand

Jelt

Application

Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Foam

Stick Material

Plastic

Length

150mm

Country of Origin

France

Product details

Foam cotton buds

Flexible sticks with extra-flat foam ends.
For cleaning hard-to-reach areas: heads, keyboard keys, tape pathways, etc.

You may be interested in
Stock information temporarily unavailable.

BD 19.938

BD 19.938 1 Bag of 50 (Exc. Vat)

BD 21.932

BD 21.932 1 Bag of 50 (inc. VAT)

Jelt Foam Cotton Bud & Swab, Plastic Handle, For use with Cleaning, Length 150mm, Pack of 50

BD 19.938

BD 19.938 1 Bag of 50 (Exc. Vat)

BD 21.932

BD 21.932 1 Bag of 50 (inc. VAT)

Jelt Foam Cotton Bud & Swab, Plastic Handle, For use with Cleaning, Length 150mm, Pack of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jelt

Application

Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

Foam

Stick Material

Plastic

Length

150mm

Country of Origin

France

Product details

Foam cotton buds

Flexible sticks with extra-flat foam ends.
For cleaning hard-to-reach areas: heads, keyboard keys, tape pathways, etc.

You may be interested in