Technical Document
Specifications
Brand
JeltWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
70
Colour
White
Repeat/Single Use
Single Use
Country of Origin
France
Product details
Visunet
Boxes of pre-impregnated wipes specially designed for cleaning screens, keyboards and other computer or office equipment.
Metal film protection prior to first use.
Supplied in 70-wipe dispenser.
BD 5.352
BD 5.352 Each (Exc. Vat)
BD 5.887
BD 5.887 Each (inc. VAT)
1
BD 5.352
BD 5.352 Each (Exc. Vat)
BD 5.887
BD 5.887 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JeltWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
70
Colour
White
Repeat/Single Use
Single Use
Country of Origin
France
Product details
Visunet
Boxes of pre-impregnated wipes specially designed for cleaning screens, keyboards and other computer or office equipment.
Metal film protection prior to first use.
Supplied in 70-wipe dispenser.