JG Speedfit Polyethylene Pipe, 25m long x 22mm OD

RS Stock No.: 281-4110Brand: JG SpeedfitManufacturers Part No.: 22BPEX-25C
brand-logo
View all in Plastic Pipes

Technical Document

Specifications

Length

25m

Outer Diameter

22mm

Material

PE

Country of Origin

United Kingdom

Product details

Barrier Pipe - Speedfit

Cross-linked to polythene pipe tested to DIN 16892
Supplied in either 2 metre lengths in bundles of five or in 25 metre coils

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 22mm OD
BD 3.018Each (In a Pack of 5) (Exc. Vat)
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 126.296

BD 126.296 Each (Exc. Vat)

BD 138.926

BD 138.926 Each (inc. VAT)

JG Speedfit Polyethylene Pipe, 25m long x 22mm OD

BD 126.296

BD 126.296 Each (Exc. Vat)

BD 138.926

BD 138.926 Each (inc. VAT)

JG Speedfit Polyethylene Pipe, 25m long x 22mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 126.296
5 - 9BD 124.817
10+BD 123.250
You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 22mm OD
BD 3.018Each (In a Pack of 5) (Exc. Vat)
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Length

25m

Outer Diameter

22mm

Material

PE

Country of Origin

United Kingdom

Product details

Barrier Pipe - Speedfit

Cross-linked to polythene pipe tested to DIN 16892
Supplied in either 2 metre lengths in bundles of five or in 25 metre coils

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 22mm OD
BD 3.018Each (In a Pack of 5) (Exc. Vat)
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)