Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Adapter, 15mm, BSP 1/2in

RS Stock No.: 754-959Brand: JG SpeedfitManufacturers Part No.: CM011514S
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Push Fit

Material

Acetal

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Country of Origin

United Kingdom

Product details

Straight Adaptor

Approvals

WRAS

Standards

BS 7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Stock information temporarily unavailable.

BD 3.395

BD 3.395 1 Pack of 2 (Exc. Vat)

BD 3.735

BD 3.735 1 Pack of 2 (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Adapter, 15mm, BSP 1/2in

BD 3.395

BD 3.395 1 Pack of 2 (Exc. Vat)

BD 3.735

BD 3.735 1 Pack of 2 (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Adapter, 15mm, BSP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.395
5 - 9BD 3.340
10+BD 3.310

Technical Document

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Push Fit

Material

Acetal

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Country of Origin

United Kingdom

Product details

Straight Adaptor

Approvals

WRAS

Standards

BS 7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.