Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tank Coupler, 22mm

RS Stock No.: 754-842Brand: JG SpeedfitManufacturers Part No.: CM0722S
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tank Coupler

Pipe Fitting Connection Type

Push Fit

Material

Acetal

Fitting Direction

Straight

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Tank Connector

Suitable for cold water tanks only
Requires hand tightening only

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.456Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.473

BD 4.473 Each (Exc. Vat)

BD 4.920

BD 4.920 Each (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tank Coupler, 22mm

BD 4.473

BD 4.473 Each (Exc. Vat)

BD 4.920

BD 4.920 Each (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tank Coupler, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.473
5 - 9BD 4.373
10 - 24BD 4.331
25+BD 4.321
You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.456Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Fitting Type

Tank Coupler

Pipe Fitting Connection Type

Push Fit

Material

Acetal

Fitting Direction

Straight

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Tank Connector

Suitable for cold water tanks only
Requires hand tightening only

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.456Each (In a Pack of 10) (Exc. Vat)