JG Speedfit Brass Pipe Fitting, Straight Push Fit Stem Adapter, Male R 3/4in 22mm

RS Stock No.: 340-6776Brand: JG SpeedfitManufacturers Part No.: MM052206N
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Stem Adapter

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Male Stem Adaptor

Converts Air Ring Main Push-In Fittings to male BSP thread

Brass Fittings
Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C

Air Ring Main System

You may be interested in
Stock information temporarily unavailable.

BD 21.978

BD 7.326 Each (In a Pack of 3) (Exc. Vat)

BD 24.176

BD 8.059 Each (In a Pack of 3) (inc. VAT)

JG Speedfit Brass Pipe Fitting, Straight Push Fit Stem Adapter, Male R 3/4in 22mm

BD 21.978

BD 7.326 Each (In a Pack of 3) (Exc. Vat)

BD 24.176

BD 8.059 Each (In a Pack of 3) (inc. VAT)

JG Speedfit Brass Pipe Fitting, Straight Push Fit Stem Adapter, Male R 3/4in 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
3 - 12BD 7.326BD 21.978
15 - 27BD 7.216BD 21.648
30+BD 7.100BD 21.302
You may be interested in

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Stem Adapter

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Male Stem Adaptor

Converts Air Ring Main Push-In Fittings to male BSP thread

Brass Fittings
Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C

Air Ring Main System

You may be interested in