Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Straight Tap Adapter PVC Pipe Fitting, 22mm

RS Stock No.: 754-943Brand: JG SpeedfitManufacturers Part No.: PEM3202W
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tap Adapter

Material

Plastic

Fitting Direction

Straight

Thread Standard

BSP

Thread Size

19mm

Country of Origin

United Kingdom

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

JG Speedfit Straight Tap Adapter PVC Pipe Fitting, 22mm

P.O.A.

JG Speedfit Straight Tap Adapter PVC Pipe Fitting, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Fitting Type

Tap Adapter

Material

Plastic

Fitting Direction

Straight

Thread Standard

BSP

Thread Size

19mm

Country of Origin

United Kingdom

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)