Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Threaded Connection
3/4 in BSP
Country of Origin
United Kingdom
Product details
Straight Adaptor
Air Ring Main System
BD 8.613
BD 2.871 Each (In a Pack of 3) (Exc. Vat)
BD 9.474
BD 3.158 Each (In a Pack of 3) (inc. VAT)
3
BD 8.613
BD 2.871 Each (In a Pack of 3) (Exc. Vat)
BD 9.474
BD 3.158 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | BD 2.871 | BD 8.613 |
15 - 27 | BD 2.810 | BD 8.432 |
30 - 72 | BD 2.794 | BD 8.382 |
75+ | BD 2.778 | BD 8.332 |
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Threaded Connection
3/4 in BSP
Country of Origin
United Kingdom
Product details