Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22mm
Thread Size
22mm
Product details
Equal Elbow
John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air
Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel
Air Ring Main System
BD 10.663
BD 3.554 Each (In a Pack of 3) (Exc. Vat)
BD 11.729
BD 3.909 Each (In a Pack of 3) (inc. VAT)
3
BD 10.663
BD 3.554 Each (In a Pack of 3) (Exc. Vat)
BD 11.729
BD 3.909 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | BD 3.554 | BD 10.663 |
15 - 27 | BD 3.470 | BD 10.411 |
30 - 72 | BD 3.449 | BD 10.348 |
75+ | BD 3.434 | BD 10.300 |
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22mm
Thread Size
22mm
Product details
Equal Elbow
John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air
Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel