Technical Document
Specifications
Brand
JG SpeedfitPipe Fitting Accessory Type
Pipe Insert
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Superseal Pipe Insert
Use the Superseal Pipe Insert when connecting Speedfit Barrier pipe to Speedfit fittings, enhancing the sealing security of the connection,
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal
BD 18.975
BD 0.380 Each (In a Pack of 50) (Exc. Vat)
BD 20.873
BD 0.418 Each (In a Pack of 50) (inc. VAT)
50
BD 18.975
BD 0.380 Each (In a Pack of 50) (Exc. Vat)
BD 20.873
BD 0.418 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.380 | BD 18.975 |
250 - 450 | BD 0.363 | BD 18.150 |
500 - 1200 | BD 0.363 | BD 18.150 |
1250+ | BD 0.358 | BD 17.875 |
Technical Document
Specifications
Brand
JG SpeedfitPipe Fitting Accessory Type
Pipe Insert
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Superseal Pipe Insert
Use the Superseal Pipe Insert when connecting Speedfit Barrier pipe to Speedfit fittings, enhancing the sealing security of the connection,
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal