JKL Components White Backlight, CCFL, 2 dia xmm, 226mm

RS Stock No.: 168-3895Brand: JKL ComponentsManufacturers Part No.: BF20226-24B
brand-logo
View all in Display Backlighting

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 226mm

CCFL Diameter

2mm

CCFL Length

226mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

Stock information temporarily unavailable.

BD 598.400

BD 5.984 Each (In a Bag of 100) (Exc. Vat)

BD 658.240

BD 6.582 Each (In a Bag of 100) (inc. VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 226mm

BD 598.400

BD 5.984 Each (In a Bag of 100) (Exc. Vat)

BD 658.240

BD 6.582 Each (In a Bag of 100) (inc. VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 226mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 226mm

CCFL Diameter

2mm

CCFL Length

226mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories