Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 292mm
CCFL Diameter
2mm
CCFL Length
292mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
BD 8.574
BD 8.574 Each (Exc. Vat)
BD 9.431
BD 9.431 Each (inc. VAT)
1
BD 8.574
BD 8.574 Each (Exc. Vat)
BD 9.431
BD 9.431 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.574 |
5 - 9 | BD 7.876 |
10 - 24 | BD 7.656 |
25+ | BD 7.502 |
Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 292mm
CCFL Diameter
2mm
CCFL Length
292mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output