JKL Components White Backlight, CCFL, 2 dia xmm, 188mm

RS Stock No.: 534-9899Brand: JKL ComponentsManufacturers Part No.: BF26188-20B
brand-logo
View all in Display Backlighting

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.6 Dia. x 188mm

CCFL Diameter

2.6mm

CCFL Length

188mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

Stock information temporarily unavailable.

BD 6.892

BD 6.892 Each (Exc. Vat)

BD 7.581

BD 7.581 Each (inc. VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 188mm

BD 6.892

BD 6.892 Each (Exc. Vat)

BD 7.581

BD 7.581 Each (inc. VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 188mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.892
5 - 9BD 6.330
10 - 24BD 6.154
25+BD 6.022

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.6 Dia. x 188mm

CCFL Diameter

2.6mm

CCFL Length

188mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories