JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter

RS Stock No.: 739-3595Brand: JKL ComponentsManufacturers Part No.: LE-0509-02Y
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Voltage Rating

24V

Light Output Colour

Yellow

Lamp Type

LED

Lamp Base

Wedge

Diameter

10mm

Length

28.5mm

Viewing Angle

20 °

Peak Wavelength

595nm

Current Rating

20mA

Country of Origin

Taiwan, Province Of China

Product details

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components

Stock information temporarily unavailable.

BD 4.400

BD 0.880 Each (In a Pack of 5) (Exc. Vat)

BD 4.840

BD 0.968 Each (In a Pack of 5) (inc. VAT)

JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter
Select packaging type

BD 4.400

BD 0.880 Each (In a Pack of 5) (Exc. Vat)

BD 4.840

BD 0.968 Each (In a Pack of 5) (inc. VAT)

JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.880BD 4.400
25 - 95BD 0.698BD 3.492
100 - 245BD 0.583BD 2.915
250 - 495BD 0.539BD 2.695
500+BD 0.534BD 2.668

Technical Document

Specifications

Voltage Rating

24V

Light Output Colour

Yellow

Lamp Type

LED

Lamp Base

Wedge

Diameter

10mm

Length

28.5mm

Viewing Angle

20 °

Peak Wavelength

595nm

Current Rating

20mA

Country of Origin

Taiwan, Province Of China

Product details

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components