JKL Components LED Car Bulb, White, Festoon shape

RS Stock No.: 177-4863Brand: JKL ComponentsManufacturers Part No.: LE-0909-14NW
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Type

LED Car Bulb

Lamp Shape

Festoon

Colour Tone

White

Voltage Rating

12 → 24 V

Luminosity

43 lm

Lens Colour

Clear

Length

43 mm

Diameter

10.7mm

Current Rating

45 mA

Country of Origin

China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components

Stock information temporarily unavailable.

BD 471.350

BD 4.714 Each (In a Bag of 100) (Exc. Vat)

BD 518.485

BD 5.185 Each (In a Bag of 100) (inc. VAT)

JKL Components LED Car Bulb, White, Festoon shape

BD 471.350

BD 4.714 Each (In a Bag of 100) (Exc. Vat)

BD 518.485

BD 5.185 Each (In a Bag of 100) (inc. VAT)

JKL Components LED Car Bulb, White, Festoon shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED Car Bulb

Lamp Shape

Festoon

Colour Tone

White

Voltage Rating

12 → 24 V

Luminosity

43 lm

Lens Colour

Clear

Length

43 mm

Diameter

10.7mm

Current Rating

45 mA

Country of Origin

China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components