JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137mm

RS Stock No.: 181-4781Brand: JKL ComponentsManufacturers Part No.: ZCH-137HD-8J
brand-logo
View all in LED Cables

Technical Document

Specifications

Function

Joiner Connector Cable

For Use With

High Density LED Ribbon

Length

137mm

Connector Genders

Female, Male

Connector Gender(s)

Female, Male

Connector Types

Solderless Connector

Series

ZCH

Sheath Colour

Black, Red

Cable Type

Round

Number of Conductors

2

Connector A Type

Solderless Connector

Connector B Type

Solderless Connector

Conductor Size

22AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 28.875

BD 0.962 Each (In a Bag of 30) (Exc. Vat)

BD 31.763

BD 1.058 Each (In a Bag of 30) (inc. VAT)

JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137mm

BD 28.875

BD 0.962 Each (In a Bag of 30) (Exc. Vat)

BD 31.763

BD 1.058 Each (In a Bag of 30) (inc. VAT)

JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Function

Joiner Connector Cable

For Use With

High Density LED Ribbon

Length

137mm

Connector Genders

Female, Male

Connector Gender(s)

Female, Male

Connector Types

Solderless Connector

Series

ZCH

Sheath Colour

Black, Red

Cable Type

Round

Number of Conductors

2

Connector A Type

Solderless Connector

Connector B Type

Solderless Connector

Conductor Size

22AWG

Country of Origin

China

You may be interested in