Technical Document
Specifications
Brand
JKL ComponentsFunction
Link
For Use With
JKL ZFS-10504-RGB LED Flex Light Ribbon
Length
170mm
Connector Genders
Male
Cable Type
Ribbon Connector
Connector A Type
4-Pin Joiner Connector
Connector B Type
4-Pin Joiner Connector
Conductor Size
22AWG
Country of Origin
China
Product details
JKL Components ZCH-170-RGB-J Ribbon Connector
The ZCH-170-RGB-J from JKL components is an RGB ribbon connector designed for use with the ZFS-10504-RGB flexible LED strip. It enables the user to join together two of the RGB LED strips via a 170 mm connector wire. Its simple latch design makes the ZCH-170-RGB-J connector very easy to use.
LED Light Strip Accessories
BD 8.470
BD 1.694 Each (In a Pack of 5) (Exc. Vat)
BD 9.317
BD 1.863 Each (In a Pack of 5) (inc. VAT)
5
BD 8.470
BD 1.694 Each (In a Pack of 5) (Exc. Vat)
BD 9.317
BD 1.863 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 5 | BD 1.694 | BD 8.470 |
| 10 - 20 | BD 1.639 | BD 8.195 |
| 25+ | BD 1.216 | BD 6.078 |
Technical Document
Specifications
Brand
JKL ComponentsFunction
Link
For Use With
JKL ZFS-10504-RGB LED Flex Light Ribbon
Length
170mm
Connector Genders
Male
Cable Type
Ribbon Connector
Connector A Type
4-Pin Joiner Connector
Connector B Type
4-Pin Joiner Connector
Conductor Size
22AWG
Country of Origin
China
Product details
JKL Components ZCH-170-RGB-J Ribbon Connector
The ZCH-170-RGB-J from JKL components is an RGB ribbon connector designed for use with the ZFS-10504-RGB flexible LED strip. It enables the user to join together two of the RGB LED strips via a 170 mm connector wire. Its simple latch design makes the ZCH-170-RGB-J connector very easy to use.
