Technical Document
Specifications
Brand
JKL ComponentsLED Driver Type
LED Dimmer
Number of Channels
1
Maximum Supply Voltage
24V dc
Minimum Supply Voltage
12V dc
Country of Origin
China
Product details
ZDM-01 PWM LED Dimmer
The ZDM-01 PWM LED dimmer, from JKL Components, can be connected between an LED driver and LED lighting modules to provide dimming control. With a maximum load of 8 Amps, the ZDM-01 LED dimmer can be used with constant voltage 12 V to 24 V LED devices. It also offers continuous single channel dimming from 100% full brightness to 20% without flickering. A small footprint makes the ZDM-01 LED dimmer deal for use in display cases and in architectural and cove lighting applications.
Supply voltage: 12 V to 24 V
Maximum output current: 8A
Operating temperature range: -20 to +60°C
BD 9.982
BD 9.982 Each (Exc. Vat)
BD 10.980
BD 10.980 Each (inc. VAT)
1
BD 9.982
BD 9.982 Each (Exc. Vat)
BD 10.980
BD 10.980 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.982 |
10 - 19 | BD 9.163 |
20 - 49 | BD 8.850 |
50+ | BD 8.542 |
Technical Document
Specifications
Brand
JKL ComponentsLED Driver Type
LED Dimmer
Number of Channels
1
Maximum Supply Voltage
24V dc
Minimum Supply Voltage
12V dc
Country of Origin
China
Product details
ZDM-01 PWM LED Dimmer
The ZDM-01 PWM LED dimmer, from JKL Components, can be connected between an LED driver and LED lighting modules to provide dimming control. With a maximum load of 8 Amps, the ZDM-01 LED dimmer can be used with constant voltage 12 V to 24 V LED devices. It also offers continuous single channel dimming from 100% full brightness to 20% without flickering. A small footprint makes the ZDM-01 LED dimmer deal for use in display cases and in architectural and cove lighting applications.
Supply voltage: 12 V to 24 V
Maximum output current: 8A
Operating temperature range: -20 to +60°C