Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JKL Components ZWF-200-J Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4mm

RS Stock No.: 178-3457Brand: JKL ComponentsManufacturers Part No.: ZWF-200-J
brand-logo
View all in LED Cables

Technical Document

Specifications

Function

Connection

For Use With

ZWF-MULTI LED Light Bar

Length

259.4mm

Connector Genders

Female, Male

Connector Types

2-Way Connector

Series

ZWF

Sheath Colour

Black, Red

Cable Type

Connector to Connector

Number of Conductors

2

Connector A Type

2-Way Connector

Connector B Type

2-Way Connector

Conductor Size

22AWG

Country of Origin

China

Stock information temporarily unavailable.

BD 3.668

BD 3.668 Each (Exc. Vat)

BD 4.035

BD 4.035 Each (inc. VAT)

JKL Components ZWF-200-J Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4mm

BD 3.668

BD 3.668 Each (Exc. Vat)

BD 4.035

BD 4.035 Each (inc. VAT)

JKL Components ZWF-200-J Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Connection

For Use With

ZWF-MULTI LED Light Bar

Length

259.4mm

Connector Genders

Female, Male

Connector Types

2-Way Connector

Series

ZWF

Sheath Colour

Black, Red

Cable Type

Connector to Connector

Number of Conductors

2

Connector A Type

2-Way Connector

Connector B Type

2-Way Connector

Conductor Size

22AWG

Country of Origin

China