Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JLF Pro Black/Brown Insole

RS Stock No.: 144-192Brand: JLF ProManufacturers Part No.: 0093AG36/37
View all in Insoles

Technical Document

Specifications

Brand

JLF Pro

Material

100% Polyester

Material Properties

Shock Absorption

Arch Support

Yes

Colour

Black/Brown

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 5.245

BD 5.245 1 Pair (Exc. Vat)

BD 5.769

BD 5.769 1 Pair (inc. VAT)

JLF Pro Black/Brown Insole

BD 5.245

BD 5.245 1 Pair (Exc. Vat)

BD 5.769

BD 5.769 1 Pair (inc. VAT)

JLF Pro Black/Brown Insole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JLF Pro

Material

100% Polyester

Material Properties

Shock Absorption

Arch Support

Yes

Colour

Black/Brown

Country of Origin

Thailand