JLF Pro Black, Grey Socks, size 42/44 8/9.5

RS Stock No.: 144-261Brand: JLF ProManufacturers Part No.: 0367AG42/44
View all in Socks

Technical Document

Specifications

Brand

JLF Pro

Size

42/44

Size UK

8/9.5

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

42/44

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 4.015

BD 4.015 1 Pair (Exc. Vat)

BD 4.417

BD 4.417 1 Pair (inc. VAT)

JLF Pro Black, Grey Socks, size 42/44 8/9.5

BD 4.015

BD 4.015 1 Pair (Exc. Vat)

BD 4.417

BD 4.417 1 Pair (inc. VAT)

JLF Pro Black, Grey Socks, size 42/44 8/9.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JLF Pro

Size

42/44

Size UK

8/9.5

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

42/44

Country of Origin

Portugal