Technical Document
Specifications
Brand
John GuestFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Fitting Direction
90°
Compatible Pipe Size
15mm
Thread Size
15mm
Country of Origin
United Kingdom
Product details
Equal Elbow
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
BD 14.267
BD 14.267 1 Pack of 5 (Exc. Vat)
BD 15.694
BD 15.694 1 Pack of 5 (inc. VAT)
1
BD 14.267
BD 14.267 1 Pack of 5 (Exc. Vat)
BD 15.694
BD 15.694 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.267 |
5 - 9 | BD 13.976 |
10 - 24 | BD 13.876 |
25+ | BD 13.816 |
Technical Document
Specifications
Brand
John GuestFitting Type
Elbow
Pipe Fitting Connection Type
Push Fit
Fitting Direction
90°
Compatible Pipe Size
15mm
Thread Size
15mm
Country of Origin
United Kingdom
Product details
Equal Elbow
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.