Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm

RS Stock No.: 432-1389Brand: John GuestManufacturers Part No.: PEM0322W
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

22mm

Thread Size

22mm

Country of Origin

United Kingdom

Product details

Equal Elbow

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)
JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm
BD 4.096Each (In a Pack of 3) (Exc. Vat)
Georg Fischer 90° Elbow, 25mmx25mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.965

BD 8.965 1 Pack of 2 (Exc. Vat)

BD 9.861

BD 9.861 1 Pack of 2 (inc. VAT)

John Guest Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm

BD 8.965

BD 8.965 1 Pack of 2 (Exc. Vat)

BD 9.861

BD 9.861 1 Pack of 2 (inc. VAT)

John Guest Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.965
5 - 9BD 8.778
10 - 24BD 8.723
25+BD 8.657
You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)
JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm
BD 4.096Each (In a Pack of 3) (Exc. Vat)
Georg Fischer 90° Elbow, 25mmx25mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Fitting Type

Elbow

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

22mm

Thread Size

22mm

Country of Origin

United Kingdom

Product details

Equal Elbow

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 22mm
BD 0.477Each (In a Pack of 10) (Exc. Vat)
JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 22mm
BD 4.096Each (In a Pack of 3) (Exc. Vat)
Georg Fischer 90° Elbow, 25mmx25mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)