Technical Document
Specifications
Brand
John GuestFitting Type
Coupler
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Size
15mm
Country of Origin
United Kingdom
Product details
Equal Straight Connector
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
BD 11.165
BD 2.233 Each (In a Pack of 5) (Exc. Vat)
BD 12.281
BD 2.456 Each (In a Pack of 5) (inc. VAT)
5
BD 11.165
BD 2.233 Each (In a Pack of 5) (Exc. Vat)
BD 12.281
BD 2.456 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.233 | BD 11.165 |
25 - 45 | BD 2.189 | BD 10.945 |
50 - 120 | BD 2.167 | BD 10.835 |
125+ | BD 2.162 | BD 10.808 |
Technical Document
Specifications
Brand
John GuestFitting Type
Coupler
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Size
15mm
Country of Origin
United Kingdom
Product details
Equal Straight Connector
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.