Technical Document
Specifications
Brand
John GuestConnector A
G 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
PM
Thread Material
Acetal Copolymer
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
BD 8.162
BD 8.162 1 Bag of 5 (Exc. Vat)
BD 8.978
BD 8.978 1 Bag of 5 (inc. VAT)
1
BD 8.162
BD 8.162 1 Bag of 5 (Exc. Vat)
BD 8.978
BD 8.978 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.162 |
5 - 9 | BD 7.975 |
10+ | BD 7.838 |
Technical Document
Specifications
Brand
John GuestConnector A
G 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
PM
Thread Material
Acetal Copolymer
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality