Technical Document
Specifications
Brand
John GuestPneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
PM
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
16 bar
Maximum Operating Temperature
+65°C
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Connector B
Push In 6 mm
Country of Origin
United Kingdom
Product details
Equal Straight Connectors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
BD 5.720
BD 5.720 1 Bag of 5 (Exc. Vat)
BD 6.292
BD 6.292 1 Bag of 5 (inc. VAT)
1
BD 5.720
BD 5.720 1 Bag of 5 (Exc. Vat)
BD 6.292
BD 6.292 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.720 |
5 - 9 | BD 5.577 |
10+ | BD 5.489 |
Technical Document
Specifications
Brand
John GuestPneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
PM
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
16 bar
Maximum Operating Temperature
+65°C
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Connector B
Push In 6 mm
Country of Origin
United Kingdom
Product details
Equal Straight Connectors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality