Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 704-2868Brand: John GuestManufacturers Part No.: PM201210E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

Push In 12 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

12mm

Maximum Operating Pressure

10 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Tube Connection B - Type

Push In

Connector B

Push In 10 mm

Country of Origin

United Kingdom

Product details

Reducing Straight Connectors

Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

BD 10.616

BD 10.616 1 Bag of 5 (Exc. Vat)

BD 11.678

BD 11.678 1 Bag of 5 (inc. VAT)

John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

BD 10.616

BD 10.616 1 Bag of 5 (Exc. Vat)

BD 11.678

BD 11.678 1 Bag of 5 (inc. VAT)

John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.616
5 - 9BD 10.274
10+BD 10.054

Technical Document

Specifications

Connector A

Push In 12 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

12mm

Maximum Operating Pressure

10 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Tube Connection B - Type

Push In

Connector B

Push In 10 mm

Country of Origin

United Kingdom

Product details

Reducing Straight Connectors

Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality