Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Tap Connectors
Speedfit manufacture a wide range of connectors including conventional straight and bent tap connectors.
The tap connector only requires a simple hand tightening to connect up a terminal tap, mixer or a float valve. An integral seal within the fitting avoids the need for further sealant. The connectors are useful when replacing existing brass ware or in other confined spaces.
Coupling up to a supply is easy. The pipe is pushed home into the Speedfit connection and is instantly secured, without the need for specialist tools.
Features and Benefits
Demountable without damage to pipe or fitting
Grip and seal connection
Superseal insert gives secondary seal
Reduced pipe insertion force
Lightweight and easy to handle
Lead free and non-toxic
No scale build-up and corrosion free
Product Application Information
Suitable for central heating systems. With all plastic pipes, the relevant manufacturers pipe insert is required.
Approvals
BSI, WRAS
John Guest
BD 135.212
BD 135.212 1 Box of 50 (Exc. Vat)
BD 148.733
BD 148.733 1 Box of 50 (inc. VAT)
1
BD 135.212
BD 135.212 1 Box of 50 (Exc. Vat)
BD 148.733
BD 148.733 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Tap Connectors
Speedfit manufacture a wide range of connectors including conventional straight and bent tap connectors.
The tap connector only requires a simple hand tightening to connect up a terminal tap, mixer or a float valve. An integral seal within the fitting avoids the need for further sealant. The connectors are useful when replacing existing brass ware or in other confined spaces.
Coupling up to a supply is easy. The pipe is pushed home into the Speedfit connection and is instantly secured, without the need for specialist tools.
Features and Benefits
Demountable without damage to pipe or fitting
Grip and seal connection
Superseal insert gives secondary seal
Reduced pipe insertion force
Lightweight and easy to handle
Lead free and non-toxic
No scale build-up and corrosion free
Product Application Information
Suitable for central heating systems. With all plastic pipes, the relevant manufacturers pipe insert is required.
Approvals
BSI, WRAS