Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Johnson Electric Rotary Solenoid, 30.2 mm Diameter, 25%, 40W, 27.8 V dc

RS Stock No.: 173-6470Brand: Johnson ElectricManufacturers Part No.: 195190-032
brand-logo
View all in Rotary Solenoids

Technical Document

Specifications

Action

Rotary

Duty Cycle

25%

Diameter

30.2 mm

Weight

85g

Closed Power Continuous

40W

Supply Voltage

27.8 V dc

Coil Resistance

19.26Ω

Wire Size

32AWG

Country of Origin

United States

Stock information temporarily unavailable.

BD 489.321

BD 489.321 Each (Exc. Vat)

BD 538.253

BD 538.253 Each (inc. VAT)

Johnson Electric Rotary Solenoid, 30.2 mm Diameter, 25%, 40W, 27.8 V dc

BD 489.321

BD 489.321 Each (Exc. Vat)

BD 538.253

BD 538.253 Each (inc. VAT)

Johnson Electric Rotary Solenoid, 30.2 mm Diameter, 25%, 40W, 27.8 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Action

Rotary

Duty Cycle

25%

Diameter

30.2 mm

Weight

85g

Closed Power Continuous

40W

Supply Voltage

27.8 V dc

Coil Resistance

19.26Ω

Wire Size

32AWG

Country of Origin

United States