Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotary Solenoid, 29 mm Diameter, Continuous

RS Stock No.: 884-2981Brand: Johnson ElectricManufacturers Part No.: H-2346-032
brand-logo
View all in Rotary Solenoids

Technical Document

Specifications

Action

Rotary

Duty Cycle

Continuous

Diameter

29 mm

Length

28.2mm

Weight

56.7g

Series

2E Series

Coil Resistance

28.2Ω

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rotary Solenoid, 29 mm Diameter, Continuous

P.O.A.

Rotary Solenoid, 29 mm Diameter, Continuous
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Action

Rotary

Duty Cycle

Continuous

Diameter

29 mm

Length

28.2mm

Weight

56.7g

Series

2E Series

Coil Resistance

28.2Ω

Country of Origin

United States

You may be interested in