Johnson Electric Push Button Switch, Latching, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP40

RS Stock No.: 883-1672Brand: Johnson ElectricManufacturers Part No.: TH414119RED
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching, Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

5 A

Manufacturer Part No.

TH414119RED

Contact AC Voltage Rating

250V

Legend

Arrows (symbol)

Terminal Type

Screw

Country of Origin

China

Product details

Circular Illuminated Pushbutton Switches

Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac

Stock information temporarily unavailable.

BD 40.662

BD 40.662 Each (Exc. Vat)

BD 44.728

BD 44.728 Each (inc. VAT)

Johnson Electric Push Button Switch, Latching, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP40

BD 40.662

BD 40.662 Each (Exc. Vat)

BD 44.728

BD 44.728 Each (inc. VAT)

Johnson Electric Push Button Switch, Latching, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching, Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

5 A

Manufacturer Part No.

TH414119RED

Contact AC Voltage Rating

250V

Legend

Arrows (symbol)

Terminal Type

Screw

Country of Origin

China

Product details

Circular Illuminated Pushbutton Switches

Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac