Johnson Electric Push Button Bezel for Use with TK2 Push Button, TR2 Push Button
Technical Document
Specifications
Brand
Johnson ElectricAccessory Type
Bezel
For Use With
TK2 Push Button, TR2 Push Button
Bezel Shape
Round
Bezel Material
Plastic
Country of Origin
Poland
Product details
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
BD 156.750
BD 0.314 Each (In a Pack of 500) (Exc. Vat)
BD 172.425
BD 0.345 Each (In a Pack of 500) (inc. VAT)
500
BD 156.750
BD 0.314 Each (In a Pack of 500) (Exc. Vat)
BD 172.425
BD 0.345 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Johnson ElectricAccessory Type
Bezel
For Use With
TK2 Push Button, TR2 Push Button
Bezel Shape
Round
Bezel Material
Plastic
Country of Origin
Poland
Product details
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts