Johnson Electric Door Micro Switch, Plunger, SPST 16 A IP40, -20 → +140°C

RS Stock No.: 883-1708Brand: Johnson ElectricManufacturers Part No.: XP52Z11
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A

Terminal Type

Faston

IP Rating

IP40

Contact Material

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+140°C

Operating Temperature Range

-20 → +140°C

Country of Origin

China

Product details

Johnson Electric Door Switch Plunger

A series of Johnson Electric momentary Door Switches. All models are highly reliable and excellent quality.

XP Series
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals

XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs

Stock information temporarily unavailable.

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

Johnson Electric Door Micro Switch, Plunger, SPST 16 A IP40, -20 → +140°C

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

Johnson Electric Door Micro Switch, Plunger, SPST 16 A IP40, -20 → +140°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A

Terminal Type

Faston

IP Rating

IP40

Contact Material

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+140°C

Operating Temperature Range

-20 → +140°C

Country of Origin

China

Product details

Johnson Electric Door Switch Plunger

A series of Johnson Electric momentary Door Switches. All models are highly reliable and excellent quality.

XP Series
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals

XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs