JSP Clear Flip Up PC Face Shield with Brow Guard

RS Stock No.: 176-8922Brand: JSPManufacturers Part No.: 5SHA20C-51
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

JSP

Guard Type

Brow

Flip Up

Yes

Body Colour

Yellow

Shield Material

PC

Lens Colour

Clear

Country of Origin

Malaysia

BD 27.423

BD 27.423 Each (Exc. Vat)

BD 30.165

BD 30.165 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Brow Guard

BD 27.423

BD 27.423 Each (Exc. Vat)

BD 30.165

BD 30.165 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Brow Guard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Guard Type

Brow

Flip Up

Yes

Body Colour

Yellow

Shield Material

PC

Lens Colour

Clear

Country of Origin

Malaysia