JSP Dark Blue Short Peaked Bump Cap, HDPE Protective Material

RS Stock No.: 907-6211Brand: JSPManufacturers Part No.: AAF000-002-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Dark Blue

Peak Type

Short

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

Taiwan, Province Of China

Product details

HardCap Aerolite A1+

Underneath the textile cover is a tough HDPE shell and a lightweight EPP impact liner
Reflective areas on the side panels of the cover and reflective piping around the peak
The cover has large open weaved panels allowing the easy transfer of cool air
Replaceable padding
Comfort pad and the sweatband are fast drying
The cover is removable and machine washable

Standards

EN812

You may be interested in
Stock information temporarily unavailable.

BD 30.426

BD 30.426 Each (Exc. Vat)

BD 33.469

BD 33.469 Each (inc. VAT)

JSP Dark Blue Short Peaked Bump Cap, HDPE Protective Material

BD 30.426

BD 30.426 Each (Exc. Vat)

BD 33.469

BD 33.469 Each (inc. VAT)

JSP Dark Blue Short Peaked Bump Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Colour

Dark Blue

Peak Type

Short

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

Taiwan, Province Of China

Product details

HardCap Aerolite A1+

Underneath the textile cover is a tough HDPE shell and a lightweight EPP impact liner
Reflective areas on the side panels of the cover and reflective piping around the peak
The cover has large open weaved panels allowing the easy transfer of cool air
Replaceable padding
Comfort pad and the sweatband are fast drying
The cover is removable and machine washable

Standards

EN812

You may be interested in