Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP EVOGuard Series Visor Visor, Impact Protection, EN 166, EN 170

RS Stock No.: 269-4244Brand: JSPManufacturers Part No.: ADA260-070-000
brand-logo
View all in Respirator Accessories

Technical Document

Specifications

Brand

JSP

Series

EVOGuard

Accessory Type

Visor

Respirator Product Type

Visor

Standards Met

EN 166, EN 170

Head Cover Impact Protection

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 35.112

BD 35.112 Each (Exc. Vat)

BD 38.623

BD 38.623 Each (inc. VAT)

JSP EVOGuard Series Visor Visor, Impact Protection, EN 166, EN 170

BD 35.112

BD 35.112 Each (Exc. Vat)

BD 38.623

BD 38.623 Each (inc. VAT)

JSP EVOGuard Series Visor Visor, Impact Protection, EN 166, EN 170
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Series

EVOGuard

Accessory Type

Visor

Respirator Product Type

Visor

Standards Met

EN 166, EN 170

Head Cover Impact Protection

Yes

Country of Origin

United Kingdom