JSP General PPE Combination Kit Containing Replacement Filter x 10

RS Stock No.: 689-9682Brand: JSPManufacturers Part No.: ASG02B-101-100
brand-logo
View all in PPE Combination Kits

Technical Document

Specifications

Brand

JSP

Kit Contents

Replacement Filter x 10

Protection Type

General

Country of Origin

United Kingdom

Product details

Filterspec

The new Filterspec is a unique combination of Safety spectacle and disposable respirator.

Stylish spectacle design
Fully adjustable frame for maximum comfort and security
6.5 base, one-piece lens offers optimal coverage
Anti-mist and Anti-scratch coating on lens
Disposable filter mask
Reusable filter holder for an economical PPE solution
Lightweight
Exhale valve for increased filter element longevity
Filterspec is supplied with 3 filter elements
Additional filters available separately see Stock no 689-9673 and 689-9682

Standards

EN166:2001 CLASS 1, EN827.1999 CLASS 2

You may be interested in
Stock information temporarily unavailable.

BD 22.710

BD 22.710 1 Box of 10 (Exc. Vat)

BD 24.981

BD 24.981 1 Box of 10 (inc. VAT)

JSP General PPE Combination Kit Containing Replacement Filter x 10

BD 22.710

BD 22.710 1 Box of 10 (Exc. Vat)

BD 24.981

BD 24.981 1 Box of 10 (inc. VAT)

JSP General PPE Combination Kit Containing Replacement Filter x 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Kit Contents

Replacement Filter x 10

Protection Type

General

Country of Origin

United Kingdom

Product details

Filterspec

The new Filterspec is a unique combination of Safety spectacle and disposable respirator.

Stylish spectacle design
Fully adjustable frame for maximum comfort and security
6.5 base, one-piece lens offers optimal coverage
Anti-mist and Anti-scratch coating on lens
Disposable filter mask
Reusable filter holder for an economical PPE solution
Lightweight
Exhale valve for increased filter element longevity
Filterspec is supplied with 3 filter elements
Additional filters available separately see Stock no 689-9673 and 689-9682

Standards

EN166:2001 CLASS 1, EN827.1999 CLASS 2

You may be interested in