JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP2, Non-Valved, Fold Flat 10 per

RS Stock No.: 269-4327Brand: JSPManufacturers Part No.: BGA172-305-000
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

JSP

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN149

Series

SpringFit

Quantity Per Package

10

Category

Aerosols, Liquid, Toxic

Country of Origin

China

Stock information temporarily unavailable.

BD 21.362

BD 21.362 1 Box of 10 (Exc. Vat)

BD 23.498

BD 23.498 1 Box of 10 (inc. VAT)

JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP2, Non-Valved, Fold Flat 10 per

BD 21.362

BD 21.362 1 Box of 10 (Exc. Vat)

BD 23.498

BD 23.498 1 Box of 10 (inc. VAT)

JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP2, Non-Valved, Fold Flat 10 per
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN149

Series

SpringFit

Quantity Per Package

10

Category

Aerosols, Liquid, Toxic

Country of Origin

China