Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

JSP SpringFit Series Mask Respirator Mask, Size Unique, Hypoallergenic

RS Stock No.: 265-0796Brand: JSPManufacturers Part No.: BGA802-206-000
brand-logo
View all in Respirator Masks

Technical Document

Specifications

Brand

JSP

Type

Mask

Size

Unique

Hypoallergenic

Yes

Series

SpringFit

Includes Replacement Filters

No

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 22.685

BD 22.685 1 Box of 10 (Exc. Vat)

BD 24.954

BD 24.954 1 Box of 10 (inc. VAT)

JSP SpringFit Series Mask Respirator Mask, Size Unique, Hypoallergenic

BD 22.685

BD 22.685 1 Box of 10 (Exc. Vat)

BD 24.954

BD 24.954 1 Box of 10 (inc. VAT)

JSP SpringFit Series Mask Respirator Mask, Size Unique, Hypoallergenic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Type

Mask

Size

Unique

Hypoallergenic

Yes

Series

SpringFit

Includes Replacement Filters

No

Colour

White

Country of Origin

China