JSP Pre-Filter Pad CAU610-000-010

RS Stock No.: 879-2952Brand: JSPManufacturers Part No.: CAU610-000-010
brand-logo
View all in Powered Respirator Filters

Technical Document

Specifications

Brand

JSP

Series

PowerCap Respirator

Accessory Type

Filter

Number of Filters

10

Product details

PowerCap® Active™ Accessories

Universal Charger RS 879-2940

Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection points
LED indicator light
Input: 100 - 240 V ac
Outout: 4.2 V / 1000 mA

Battery RS 879-2946

1800 mAh Lithium Ion replacement battery pack for the PowerCap® Active™, PowerCap® Active™ IP (RS 772-0032) to keep PowerCap® Active™ providing optimal levels of protection

Pre-Filters RS 879-2952

Prefilter Pads
Spare pre filters to keep PowerCap® Active™ providing optimal levels of protection

Stock information temporarily unavailable.

BD 10.395

BD 10.395 1 Box of 5 (Exc. Vat)

BD 11.435

BD 11.435 1 Box of 5 (inc. VAT)

JSP Pre-Filter Pad CAU610-000-010

BD 10.395

BD 10.395 1 Box of 5 (Exc. Vat)

BD 11.435

BD 11.435 1 Box of 5 (inc. VAT)

JSP Pre-Filter Pad CAU610-000-010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Series

PowerCap Respirator

Accessory Type

Filter

Number of Filters

10

Product details

PowerCap® Active™ Accessories

Universal Charger RS 879-2940

Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection points
LED indicator light
Input: 100 - 240 V ac
Outout: 4.2 V / 1000 mA

Battery RS 879-2946

1800 mAh Lithium Ion replacement battery pack for the PowerCap® Active™, PowerCap® Active™ IP (RS 772-0032) to keep PowerCap® Active™ providing optimal levels of protection

Pre-Filters RS 879-2952

Prefilter Pads
Spare pre filters to keep PowerCap® Active™ providing optimal levels of protection