Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

JSP Fall Arrest

RS Stock No.: 418-256Brand: JSPManufacturers Part No.: FA8305-51
brand-logo
View all in Confined Space Equipment

Technical Document

Specifications

Brand

JSP

Equipment Type

Tripod

Country of Origin

India

Product details

Tripod and Winch

The Vertex Tripod is lightweight (13kg) portable & easy to erect on site. All 3 legs are fully adjustable adapting to uneven surfaces & varying ground conditions. There are 2 additional anchorage points on the underside of the head for additional primary/secondary systems. The Vertex Tripod has many applications such as confined space access (manholes, silos, vessels etc), rescue & retrieval.,Max. Height = 2.15m, Min. Height = 1.35m, Max. Footprint = 1.4m, Min. Footprint = 0.85m, Weight = 13kg,The winch is easy to use for the raising or lowering of personnel into confined spaces. It has a 5mm galvanised cable & a braking system. Length = 20m, Lifting load capacity = 135kg, Weight = 9kg. Robust aluminium alloy cast head with two integral pulleys for smooth operation of the winch & two extra anchor points underneath for primary/secondary systems.

Standards

Tripod: EN 795, Winch: EN 1496

Kits & Equipment

You may be interested in
Tripod, JSP FAR1003
BD 1,092.203Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

JSP Fall Arrest

P.O.A.

JSP Fall Arrest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tripod, JSP FAR1003
BD 1,092.203Each (Exc. Vat)

Technical Document

Specifications

Brand

JSP

Equipment Type

Tripod

Country of Origin

India

Product details

Tripod and Winch

The Vertex Tripod is lightweight (13kg) portable & easy to erect on site. All 3 legs are fully adjustable adapting to uneven surfaces & varying ground conditions. There are 2 additional anchorage points on the underside of the head for additional primary/secondary systems. The Vertex Tripod has many applications such as confined space access (manholes, silos, vessels etc), rescue & retrieval.,Max. Height = 2.15m, Min. Height = 1.35m, Max. Footprint = 1.4m, Min. Footprint = 0.85m, Weight = 13kg,The winch is easy to use for the raising or lowering of personnel into confined spaces. It has a 5mm galvanised cable & a braking system. Length = 20m, Lifting load capacity = 135kg, Weight = 9kg. Robust aluminium alloy cast head with two integral pulleys for smooth operation of the winch & two extra anchor points underneath for primary/secondary systems.

Standards

Tripod: EN 795, Winch: EN 1496

Kits & Equipment

You may be interested in
Tripod, JSP FAR1003
BD 1,092.203Each (Exc. Vat)