Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP FAR0201 Rear Attachment Safety Harness, 136kg Max, Universal

RS Stock No.: 861-0400Brand: JSPManufacturers Part No.: FAR0201
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Grey

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

No

Stretchable Harness

No

Country of Origin

India

Product details

Kits & Equipment

You may be interested in
JSP FAR0301-51 Safety Harness, 136kg Max
BD 27.667Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

JSP FAR0201 Rear Attachment Safety Harness, 136kg Max, Universal

P.O.A.

JSP FAR0201 Rear Attachment Safety Harness, 136kg Max, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP FAR0301-51 Safety Harness, 136kg Max
BD 27.667Each (Exc. Vat)

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Grey

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

No

Stretchable Harness

No

Country of Origin

India

Product details

Kits & Equipment

You may be interested in
JSP FAR0301-51 Safety Harness, 136kg Max
BD 27.667Each (Exc. Vat)