Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tripod, JSP FAR1003

RS Stock No.: 861-0466Brand: JSPManufacturers Part No.: FAR1003
brand-logo
View all in Confined Space Equipment

Technical Document

Specifications

Brand

JSP

Equipment Type

Tripod

Material

Aluminium Alloy

Country of Origin

India

Product details

Confined Space Tripod

The tripod is suitable for use on uneven surfaces.

Adjustable height from 1.35 m to 2.15 m
At min.height, distance between legs 0.8 m
At max. height, distance between legs 1.5 m
Adjustment achieved by sliding telescopic legs
Locking pins attached by cables
A pulley system provided for steel cable guiding in case a winch is used in the system
Weight 13 kg

Standards

EN 795:2012 Class B; CE

Kits & Equipment

You may be interested in
JSP Fall Arrest
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 992.912

BD 992.912 Each (Exc. Vat)

BD 1,092.203

BD 1,092.203 Each (inc. VAT)

Tripod, JSP FAR1003

BD 992.912

BD 992.912 Each (Exc. Vat)

BD 1,092.203

BD 1,092.203 Each (inc. VAT)

Tripod, JSP FAR1003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP Fall Arrest
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

JSP

Equipment Type

Tripod

Material

Aluminium Alloy

Country of Origin

India

Product details

Confined Space Tripod

The tripod is suitable for use on uneven surfaces.

Adjustable height from 1.35 m to 2.15 m
At min.height, distance between legs 0.8 m
At max. height, distance between legs 1.5 m
Adjustment achieved by sliding telescopic legs
Locking pins attached by cables
A pulley system provided for steel cable guiding in case a winch is used in the system
Weight 13 kg

Standards

EN 795:2012 Class B; CE

Kits & Equipment

You may be interested in
JSP Fall Arrest
P.O.A.Each (Exc. Vat)